Gefran GRP-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-267
- Mfr. Part No.:
- F099860/ GRP-15-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$639.75
(exc. GST)
$703.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.75 |
*price indicative
- RS Stock No.:
- 601-267
- Mfr. Part No.:
- F099860/ GRP-15-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN-61000-6-2, EN61000-6-4, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran presents an exceptional solution for precise monitoring and control in various industrial applications. Built with state-of-the-art technology, it ensures reliable performance and accuracy, making it an ideal choice for professionals seeking quality and efficiency. Whether utilised in automation systems or as part of complex machinery, this product guarantees seamless integration and exceptional responsiveness. Its robust construction and versatile functionality cater to a wide range of operational demands, ensuring that users can rely on its performance in critical environments. This product not only enhances operational capabilities but also contributes to improved overall productivity.
Delivers outstanding accuracy for precise measurements.
Compact design allows for easy installation in varied spaces.
Built to withstand challenging industrial conditions.
User-friendly interface simplifies operation and monitoring.
Enhanced durability ensures long-term performance and dependability.
Flexible connectivity options support diverse applications.
Low power consumption promotes energy efficiency without sacrifice.
- RS Stock No. 0601334
- Mfr. Part No. F087906/ GRP-H-15-48-AN-0-0-0-1-0-0
Each
$569.02
- RS Stock No. 0601195
- Mfr. Part No. F087960/ GRP-H-15-48-AN-1-0-0-2-0-0
Each
$856.64
- RS Stock No. 0601335
- Mfr. Part No. F087907/ GRP-H-15-48-AN-1-0-0-1-1-0
Each
$741.90
- RS Stock No. 0601577
- Mfr. Part No. F087722/ GRP-15-48-D-1-0-0-0-0-0
Each
$348.65
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












