Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control

Subtotal (1 unit)*

$1,350.24

(exc. GST)

$1,485.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,350.24

*price indicative

RS Stock No.:
601-210
Mfr. Part No.:
F087974/ GRP-H-120-48-I-1-FAN62-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

60V ac

Maximum Control Voltage

530V ac

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN61010-1, EN61000-6-4, EN-61000-6-2

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran high-performance product is designed to meet the rigorous demands of modern industrial applications, providing unparalleled reliability and precision. The innovative engineering behind this solution ensures it excels in environments requiring robust performance and efficient operation. Ideal for automation and control systems, it is engineered for seamless integration, offering flexibility and adaptability across various setups. Combining cutting-edge technology with user-centric design, this product not only optimises productivity but also enhances overall process management.

Features advanced temperature regulation capabilities.

Offers exceptional responsiveness for accurate control.

Built with premium materials ensuring long-lasting durability.

Compact design ideal for space-constrained installations.

User-friendly interface streamlines operation and monitoring.

Compatible with a wide range of automation protocols.

Designed for ease of installation, reducing downtime.

Supplies real-time diagnostics for proactive maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy