Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-858
- Mfr. Part No.:
- F097388/ GRZ-3P-2S-75-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$900.65
(exc. GST)
$990.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.65 |
*price indicative
- RS Stock No.:
- 600-858
- Mfr. Part No.:
- F097388/ GRZ-3P-2S-75-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product from gefran is engineered to meet the demands of complex industrial applications. Designed for precision and reliability, it stands out in its category due to its advanced technological features. Its robust construction and high-quality materials ensure long-lasting durability, making it a trusted choice for professionals who require consistent performance under various conditions. Enhanced by its user-friendly interface, this product provides seamless integration into existing systems, allowing for efficient operation and control. With a focus on functionality, it is optimised to deliver exceptional results, reducing downtime and enhancing productivity across a wide range of tasks.
Designed for optimal performance in challenging environments.
Offers user-friendly operation for streamlined workflows.
Constructed with premium materials for exceptional durability.
Includes advanced technology for enhanced accuracy and speed.
Facilitates easy integration into diverse industrial setups.
Optimises operational efficiency, reducing potential downtime.
Supports a range of applications, enhancing versatility.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
