Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$688.50

(exc. GST)

$757.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$688.50

*price indicative

RS Stock No.:
600-698
Mfr. Part No.:
F095540/ GRZ-H-3P-2S-25I-60-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product is specifically designed to meet the demands of modern industrial automation and control applications. Offering exceptional performance and reliability, it excels in various environments, providing precise measurements and control for both commercial and technical use. The thoughtful engineering ensures it integrates seamlessly into existing systems, making it an ideal choice for both new installations and retrofitting projects. With its innovative design and robust construction, this product stands out as a leading solution for those seeking quality and efficiency in their operational processes.

Precision measurement capabilities ensure accurate data collection.

Robust construction provides durability and long-lasting performance.

Versatile integration options enable seamless compatibility with existing systems.

User-friendly interface simplifies operation and reduces training times.

Designed for optimal performance in diverse industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy