Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$540.72

(exc. GST)

$594.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.72

*price indicative

RS Stock No.:
601-152
Mfr. Part No.:
F095420/ GRZ-H-3P-2S-15-48-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran gefran GRZ series is an exemplary demonstration of cutting-edge design and engineering, tailored for precision and reliability in various industrial applications. This product integrates advanced technology to provide enhanced performance, ensuring that it meets the rigorous demands of modern operational environments. With a commitment to quality, this offering stands out in terms of durability and efficiency, making it an invaluable asset for professionals seeking robust solutions. Whether in automation or control systems, this product guarantees optimal functionality and user-friendly operation, enabling seamless integration into existing infrastructures.

Designed for exceptional performance in industrial applications.

Built with high-quality materials for enhanced durability.

Ensures seamless compatibility with a range of automation systems.

Offers increased accuracy for better process control.

Utilises advanced technology for reliable operation.

Perfectly suited for both new installations and retrofitting projects.

Provides ease of use, reducing the learning curve for operators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy