Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-738
- Mfr. Part No.:
- F097111/ GRZ-H-3P-3S-25I-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$770.26
(exc. GST)
$847.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.26 |
*price indicative
- RS Stock No.:
- 600-738
- Mfr. Part No.:
- F097111/ GRZ-H-3P-3S-25I-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product exemplifies cutting-edge technology tailored for precision control in industrial environments. Designed by ge fran, this solution aims to elevate operational efficiency through robust features and intelligent design. Built for reliability, the innovative approach behind this product ensures seamless integration with existing systems, catering to the dynamic needs of various industrial applications. Its resilience and adaptability position it well within the market, offering operators peace of mind in demanding contexts. The commitment to quality and performance sets this product apart, making it a go-to choice for professionals seeking reliability and efficiency.
Designed for optimal performance in challenging environments.
Enhances operational efficiency through advanced technology.
Integrates seamlessly with existing industrial systems.
Built with durability to withstand demanding applications.
Offers precision control for a variety of processes.
Minimises downtime with reliable operation.
User-friendly interface simplifies the operational process.
Supports a wide range of industrial applications.
Complies with industry standards for safety and reliability.
- RS Stock No. 0601145
- Mfr. Part No. F094891/ GRZ-H-3P-3S-25-48-A-2-0-0
Each
$817.35
- RS Stock No. 0601159
- Mfr. Part No. F095426/ GRZ-H-3P-2S-25I-48-A-0-0-0
Each
$638.17
- RS Stock No. 0601909
- Mfr. Part No. F097411/ GRZ-3P-3S-25-48-A-0-0-0
Each
$609.89
- RS Stock No. 0601894
- Mfr. Part No. F097368/ GRZ-3P-2S-25I-48-A-2-0-0
Each
$663.33
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












