Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$591.03

(exc. GST)

$650.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.03

*price indicative

RS Stock No.:
600-999
Mfr. Part No.:
F097488/ GRZ-3P-3S-10-60-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

10A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran cutting-edge product from GEFRAN represents the pinnacle of precision and reliability in industrial automation. Designed with the needs of modern applications in mind, it seamlessly integrates advanced technology to ensure optimum performance. The product stands as a testimony to GEFRAN’s commitment to innovation, providing users with robust solutions that enhance operational efficiency. Ideal for various demanding environments, it offers unmatched durability and responsiveness, making it an indispensable tool for professionals who seek exceptional quality and functional excellence.

Engineered for superior accuracy in measurement applications.

Optimised for high performance under extreme conditions.

Designed for seamless integration with existing systems.

Equipped with user-friendly interfaces for enhanced accessibility.

Constructed from high-quality materials for increased lifespan.

Compact design facilitates easy installation in confined spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy