Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$801.69

(exc. GST)

$881.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$801.69

*price indicative

RS Stock No.:
600-961
Mfr. Part No.:
F097426/ GRZ-3P-3S-40-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ series from gefran represents a pinnacle in advanced automation technology, designed to enhance operational efficiency across various applications. Specifically engineered with precision, this product offers unparalleled reliability and performance, serving as a critical component in modern industrial settings. Its robust construction and intelligent design cater to demanding environments, ensuring consistent results and reducing downtime. The incorporation of state-of-the-art features allows it to adapt seamlessly to the needs of diverse processes, making it an essential investment for businesses aiming to stay ahead in today's competitive landscape. With a focus on innovation and quality, the GRZ series stands as a testament to gefran's commitment to excellence in the realm of industrial technology.

Engineered for high durability, suitable for rigorous industrial use.

Designed to integrate effortlessly with existing systems, reducing installation time.

Offers enhanced precision for improved control in various operations.

Features advanced safety protocols, safeguarding both equipment and personnel.

Optimised for energy efficiency, contributing to lower operational costs.

Backed by gefran's expert support, ensuring users have access to assistance when needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy