Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$569.02

(exc. GST)

$625.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.02

*price indicative

RS Stock No.:
600-942
Mfr. Part No.:
F083603/ GRS-H-90-48-A-0-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to enhance your industrial operations with precision and reliability. With advanced technology at its core, it provides exceptional performance capabilities that meet the demands of modern manufacturing environments. Built with durability in mind, this product not only ensures durability but also excels in efficiency, making it an indispensable tool for professionals. Its seamless integration into existing systems allows for quick setup and immediate use. The attention to detail in its engineering speaks volumes about the quality and expertise that gefran is renowned for.

Engineered for high performance in challenging conditions.

Offers excellent thermal stability for consistent operation.

Compact design facilitates easy installation in tight spaces.

User-friendly interface allows for straightforward operation.

Built to withstand demanding industrial environments with ease.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy