Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-534
- Mfr. Part No.:
- F084269/ GRS-H-90-60-A-5-FAN62-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$663.36
(exc. GST)
$729.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.36 |
*price indicative
- RS Stock No.:
- 601-534
- Mfr. Part No.:
- F084269/ GRS-H-90-60-A-5-FAN62-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product combines precision engineering with advanced technology, designed specifically for demanding industrial applications. With its robust construction, it ensures reliable performance under various conditions, making it a perfect solution for process control and automation. The integration of smart functionality enhances user experience, allowing for seamless operation and superior data accuracy. Leveraging the latest advancements, this product is built to meet the highest standards of quality and efficiency, particularly in thermal management. It not only optimises productivity but also contributes to energy savings, providing an eco-friendly option for businesses focused on sustainability.
Offers exceptional durability in harsh environments.
Facilitates easy integration with existing systems.
Provides real-time monitoring for enhanced operational efficiency.
Features a user-friendly interface for straightforward control.
Designed for minimal maintenance to reduce downtime.
Optimised for energy efficiency to lower operational costs.
Employs cutting-edge technology for improved accuracy and reliability.
- RS Stock No. 0601533
- Mfr. Part No. F084268/ GRS-H-90-60-A-5-FAN61-0-0
Each
$663.36
- RS Stock No. 0601532
- Mfr. Part No. F084267/ GRS-H-90-60-A-5-FAN60-0-0
Each
$663.36
- RS Stock No. 0600589
- Mfr. Part No. F083676/ GRS-90-60-A-0-0-0-0
Each
$391.37
- RS Stock No. 0600586
- Mfr. Part No. F083674/ GRS-75-60-A-0-0-0-0
Each
$383.51
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












