Finder PCB Relay, 12V dc Coil, 8A Switching Current, 2 CO
- RS Stock No.:
- 249-4436
- Mfr. Part No.:
- 40.52.9.012.4000
- Brand:
- Finder
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 249-4436
- Mfr. Part No.:
- 40.52.9.012.4000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 220Ω | |
| Width | 12.4mm | |
| Standards/Approvals | EAC, CSA | |
| Length | 29mm | |
| Coil Power | 0.65W | |
| Height | 30.3mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 220Ω | ||
Width 12.4mm | ||
Standards/Approvals EAC, CSA | ||
Length 29mm | ||
Coil Power 0.65W | ||
Height 30.3mm | ||
Contact Material Silver Tin Oxide | ||
Finder Series 40 Relay, 12V DC Coil Voltage, 8A Switching Current - 40.52.9.012.4000
This relay is a compact 12V DC device suitable for PCB mounting. With a dual pole, double throw (DPDT) configuration, it excels in various electronic applications. This relay operates efficiently with a switching current of up to 8A and can handle a maximum switching voltage of 400V AC. Designed from AgNi contact material, it ensures reliable performance while maintaining a wide operational temperature range from -40 to +85°C.
Features & Benefits
• Compact PCB mount relay perfect for tight spaces
• DPDT configuration allows versatile circuit connections
• Efficient coil power consumption of only 0.65W
• Long lifespan of 100,000 cycles for durability
Applications
• Used for control panels for electrical distribution
• Suitable for automation in blinds and shutters
• Ideal for vending machines and electronic circuit boards
• Recommended for door and gate openers
• Ideal for medical and dental devices
What makes this suitable for automation tasks?
The DPDT configuration allows for multiple circuit arrangements, making it ideal for complex automation systems where precise control is needed.
How does it perform under extreme temperatures?
This relay maintains operational integrity within a temperature range of -40 to +85°C, ensuring reliability in harsh environments.
What is the significance of AgNi contact material in this relay?
AgNi provides excellent conductivity and longevity, enhancing the efficiency and reducing wear during repeated switching operations.
Can it be used directly on a PCB?
Yes, this relay is specifically designed for direct PCB mounting, making it convenient for compact layouts in electronic assemblies.
Related links
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount 12V dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount 12V ac/dc Coil, 8A Switching Current
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder PCB Mount Power Relay Module 8A Switching Current, DPDT
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Relay 8A Switching Current
