Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$570.60

(exc. GST)

$627.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$570.60

*price indicative

RS Stock No.:
601-437
Mfr. Part No.:
F084206/ GRS-H-90-48-D-3-FAN62-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran innovative product from gefran represents cutting-edge technology tailored for precision control in various applications. Designed to deliver reliability and exceptional performance, this solution is ideal for those seeking to elevate their operational efficiency. With its robust design and user-centric features, this product seamlessly integrates into any system, empowering users to overcome challenges associated with conventional alternatives. As industries evolve, this offering stands as a testament to gefran's commitment to modern manufacturing and automation, providing the necessary tools for a successful future. The careful engineering reflects attention to detail, ensuring that every component supports seamless functionality in diverse environments.

Delivers outstanding reliability in demanding conditions.

Engineered for seamless integration within existing systems.

Facilitates enhanced operational efficiency across various applications.

Incorporates advanced technology for precise performance.

Supports user-friendly interfaces for ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy