Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-945
- Mfr. Part No.:
- F083606/ GRS-H-90-60-A-0-FAN62-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$611.46
(exc. GST)
$672.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.46 |
*price indicative
- RS Stock No.:
- 600-945
- Mfr. Part No.:
- F083606/ GRS-H-90-60-A-0-FAN62-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran robust and high-performance product is expertly crafted to meet the rigorous demands of various industrial applications. Designed for efficiency and reliability, it consistently delivers accurate measurements in a compact form factor. Its user-friendly interface simplifies the operation process, allowing for seamless integration into existing systems. Whether you are engaging in process control or monitoring, the device stands out for its precision and responsiveness. With cutting-edge technology embedded within, this unit reflects a commitment to quality and innovation, making it an essential tool for professionals looking to optimise their applications.
Engineered for exceptional accuracy and durability in challenging environments.
Compact design enhances ease of installation and space-saving capabilities.
User-friendly controls facilitate effortless operation and configuration.
Integrates smoothly with a wide range of systems for versatile applications.
High-quality components ensure longevity and minimal maintenance needs.
- RS Stock No. 0600922
- Mfr. Part No. F084360/ GRS-90-60-A-5-0-0-0
Each
$443.28
- RS Stock No. 0600943
- Mfr. Part No. F083604/ GRS-H-90-60-A-0-FAN60-0-0
Each
$611.46
- RS Stock No. 0600944
- Mfr. Part No. F083605/ GRS-H-90-60-A-0-FAN61-0-0
Each
$611.46
- RS Stock No. 0601987
- Mfr. Part No. F083591/ GRS-H-25-60-A-0-0-0-0
Each
$287.68
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












