Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-949
- Mfr. Part No.:
- F083609/ GRS-H-120-48-A-0-FAN62-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$815.79
(exc. GST)
$897.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.79 |
*price indicative
- RS Stock No.:
- 600-949
- Mfr. Part No.:
- F083609/ GRS-H-120-48-A-0-FAN62-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 120A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is designed to meet the demanding requirements of modern automation systems. Exhibiting precision and reliability, it serves as an essential component in a variety of industrial applications. The advanced engineering ensures optimal performance, making it ideal for both new installations and upgrades. Users will appreciate the robust construction and thoughtful integration, enabling seamless operation in complex environments. Tailored to enhance operational efficiency, this product contributes to equipment longevity, reducing the need for frequent maintenance and downtime. With its user-friendly design, it is suitable for technicians and engineers alike, offering ease of installation and operation. Discover how this product can transform your processes and boost productivity.
High precision measurement capabilities cater to a wide range of applications.
Robust design ensures longevity even in harsh conditions.
User-friendly interface simplifies operation and enhances productivity.
Versatile compatibility with various systems promotes seamless integration.
Enhanced energy efficiency helps reduce operational costs.
Real-time data processing supports optimal decision-making.
- RS Stock No. 0600923
- Mfr. Part No. F084361/ GRS-120-48-A-5-0-0-0
Each
$463.72
- RS Stock No. 0600948
- Mfr. Part No. F083608/ GRS-H-120-48-A-0-FAN61-0-0
Each
$815.84
- RS Stock No. 0600946
- Mfr. Part No. F083607/ GRS-H-120-48-A-0-FAN60-0-0
Each
$815.79
- RS Stock No. 0601994
- Mfr. Part No. F083597/ GRS-H-60-48-A-0-0-0-0
Each
$495.14
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












