Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-916
- Mfr. Part No.:
- F084355/ GRS-60-48-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$375.71
(exc. GST)
$413.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.71 |
*price indicative
- RS Stock No.:
- 600-916
- Mfr. Part No.:
- F084355/ GRS-60-48-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61010-1, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product by gefran represents the pinnacle of engineering excellence, designed to meet the diverse needs of modern industrial applications. With superior precision and reliability, it ensures optimal performance and durability even in the most challenging environments. The product embodies advanced technology that not only enhances operational efficiency but also promotes safety and ease of use. Ideal for professionals who demand both functionality and innovation, this device integrates seamlessly into existing systems, offering enhanced control and monitoring capabilities. Brought to you by one of the leaders in industrial technology, this product is an essential tool for those looking to maximise productivity without compromising quality.
Engineered for exceptional reliability in demanding conditions.
Designed to enhance operational efficiency and reduce downtime.
Provides accurate and consistent measurements for optimal performance.
Integrates effortlessly with existing industrial systems for simplicity.
Promotes user safety through its robust design and features.
Offers advanced monitoring capabilities for real-time performance insights.
Built to withstand tough environmental factors for long-lasting usage.
Optimises control processes to improve overall productivity.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
