Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 600-921
- Mfr. Part No.:
- F084359/ GRS-90-48-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$400.80
(exc. GST)
$440.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.80 |
*price indicative
- RS Stock No.:
- 600-921
- Mfr. Part No.:
- F084359/ GRS-90-48-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | |
| Output Type | NC, NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4 | ||
Output Type NC, NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product epitomises precision and reliability, designed to seamlessly integrate into various industrial applications. Engineered for optimal performance, it is perfect for environments demanding stringent control over variables such as temperature, pressure, and flow. Its robust construction ensures longevity, while advanced technology allows for real-time monitoring and adjustment, providing a user-centric experience that maximises operational efficiency. The intuitive design enables straightforward installation and maintenance, making it a cornerstone for professionals looking for dependable solutions in their workflow. You can trust this product to deliver consistent results, catering to the highest standards of the industry and enhancing the overall efficacy of your systems.
Highly accurate performance elevates process control.
Durable construction withstands harsh industrial conditions.
Innovative design facilitates easy integration and maintenance.
Real-time monitoring capabilities enhance operational efficiency.
User-friendly interface streamlines workflows and reduces errors.
- RS Stock No. 0600941
- Mfr. Part No. F083602/ GRS-H-90-48-A-0-FAN61-0-0
Each
$569.02
- RS Stock No. 0600940
- Mfr. Part No. F083601/ GRS-H-90-48-A-0-FAN60-0-0
Each
$569.02
- RS Stock No. 0600942
- Mfr. Part No. F083603/ GRS-H-90-48-A-0-FAN62-0-0
Each
$569.02
- RS Stock No. 0601872
- Mfr. Part No. F084345/ GRS-15-48-A-5-0-0-0
Each
$242.03
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












