Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$393.00

(exc. GST)

$432.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.00

*price indicative

RS Stock No.:
600-918
Mfr. Part No.:
F084357/ GRS-75-48-A-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-4, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran GRS series by gefran is engineered for precision and reliability in industrial automation applications. Designed to provide unparalleled performance, this product stands out with its robust construction and intuitive interface, making it ideal for a range of control systems. The advanced technology employed ensures accurate monitoring and regulation of process variables, giving you peace of mind whether in large-scale manufacturing or smaller operations. Its compact design allows for easy integration and versatility across various scenarios. The product promises durability under varying environmental conditions, ensuring longevity and reduced maintenance costs for end-users.

Offers high accuracy for diverse applications.

Compact build allows for seamless integration into existing systems.

Equipped with intuitive controls for ease of use.

Designed to endure demanding industrial conditions.

Enables effective monitoring of critical process variables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy