Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$355.27

(exc. GST)

$390.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.27

*price indicative

RS Stock No.:
600-914
Mfr. Part No.:
F084353/ GRS-50-48-A-5-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, UL508, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran gefran GRS Series is a cutting-edge solution designed for precision control and monitoring in industrial applications. This highly sophisticated product combines advanced technology with user-friendly operation, making it ideal for both seasoned professionals and newcomers alike. Engineered for outstanding performance, it delivers quick response times and stable operation, ensuring a seamless experience in various electrical settings. With a sleek and compact design, this product can easily integrate into your existing systems, adding both functionality and aesthetic appeal. The versatility of the GRS Series enhances its capability in numerous applications, enabling it to stand out in a competitive market. Experience a new standard of excellence with this exceptional product.

Offers exceptional accuracy in process management.

Designed to deliver rapid response in diverse environments.

Utilises durable materials for prolonged operational life.

Seamlessly integrates into existing systems, enhancing versatility.

Features intuitive controls for ease of use.

Compact design allows for space-saving installation.

Compatible with a wide range of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy