Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-003
- Mfr. Part No.:
- F099322/ GQ-75-60-A-1-1
- Brand:
- Gefran
Subtotal (1 unit)*
$266.29
(exc. GST)
$292.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.29 |
*price indicative
- RS Stock No.:
- 601-003
- Mfr. Part No.:
- F099322/ GQ-75-60-A-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 75A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 75A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-2, EN61000-6-4, EN61010-1, TC RU C-IT.AЛ32.B.00422, UL508 (E243386) | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor system sets itself apart with its ability to deliver precise measurements consistently, catering to diverse industrial applications. Engineered with cutting-edge technology, it supports seamless integration into various setups while ensuring robust performance under demanding conditions. The intuitive design and durable construction make it an ideal choice for professionals looking to enhance efficiency and accuracy in their operations. This innovative solution not only facilitates improved monitoring but also empowers users with better control over their processes, ultimately leading to cost savings and increased productivity. With a focus on reliability and user-friendliness, it directs attention to critical parameters without overt complexity, making it accessible for technicians and engineers alike.
Combines high sensitivity with exceptional durability.
Designed for straightforward installation to minimise downtime.
Offers compatibility with varied systems for enhanced versatility.
Includes advanced features that ensure superior accuracy and performance.
Built to withstand harsh industrial environments for long-lasting use.
Supports user-friendly operation for simplified monitoring and control.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
