Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-933
- Mfr. Part No.:
- F055837/ GQ-15-48-D-0-1
- Brand:
- Gefran
Subtotal (1 unit)*
$126.79
(exc. GST)
$139.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.79 |
*price indicative
- RS Stock No.:
- 601-933
- Mfr. Part No.:
- F055837/ GQ-15-48-D-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran single-phase solid state relay, designed for efficiency and reliability, revolutionises power control in industrial applications. Its zero-crossing switching ensures minimal electrical disturbances, making it ideal for sensitive operations. With a robust rated current capacity, it caters to diverse loads, from resistive to inductive. The device boasts a compact design, enabling seamless integration without compromising on performance. Perfect for various applications including packaging machinery and industrial ovens, this reliable relay is engineered to handle high-value transitory applications while maintaining thermal stability. User-friendly control voltage options expand its functionality, allowing adaptation to different systems. This relay not only meets stringent safety standards but also enhances operational efficiency, making it a prime choice for professionals seeking reliability and performance.
Optimised for high-frequency switching ensuring responsive control.
Engineered with an antiparallel thyristor output for enhanced reliability.
Designed to withstand high transient currents with excellent overload handling.
Encases robust protection levels including IP20 rating for versatile installations.
Provides superior thermal resistance, ensuring operational longevity even under peak loads.
Incorporates a green LED indicator for quick operational status checks.
Capable of handling various types of loads with precision.
Built with user-friendly connections for straightforward installations.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
