Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$247.23

(exc. GST)

$271.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.23

*price indicative

RS Stock No.:
600-907
Mfr. Part No.:
F083716/ GQ-75-24-A-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

75A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

11mm

Standards/Approvals

TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2, UL508

Width

13mm

Output Type

Thyristor

Capacitance

8pF

COO (Country of Origin):
IT
The Gefran GQ series is designed to deliver outstanding performance in temperature control applications, offering precision and reliability for professionals across various industries. Integrating advanced technology, this device ensures optimal efficiency whilst maintaining user-friendly operation. With a robust build and intuitive interface, the product is perfectly suited for managing complex heating systems, ensuring accurate readings and responsive adjustments. Whether for industrial use or in research laboratories, this model stands out for its durability and adaptability, making it a preferred choice for those seeking high-quality control solutions.

Enhanced accuracy for precise temperature management.

Robust design to withstand demanding operational environments.

User-friendly interface for quick monitoring and adjustments.

Versatile application across a variety of industrial settings.

Adaptable features tailored for complex heating systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy