Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-905
- Mfr. Part No.:
- F083714/ GQ-75-48-D-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$215.54
(exc. GST)
$237.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.54 |
*price indicative
- RS Stock No.:
- 600-905
- Mfr. Part No.:
- F083714/ GQ-75-48-D-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | |
| Width | 44.5mm | |
| Length | 58mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 | ||
Width 44.5mm | ||
Length 58mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product exemplifies the fusion of cutting-edge technology and robust performance. Designed for optimal efficiency, it caters to the diverse needs of industrial applications while ensuring reliability and accuracy. With an emphasis on durability, this device withstands challenging environments and operational demands. Its sophisticated design not only enhances functionality but also promotes ease of use, making it an ideal choice for professionals seeking seamless integration into their systems. Whether for monitoring or control, this product stands ready to deliver exceptional results.
Designed to enhance operational efficiency across various applications.
Ensures reliable performance in challenging environments.
Supports seamless integration into existing systems with ease.
Crafted for durability to withstand heavy usage.
Facilitates accurate readings for improved control processes.
Engineered for low maintenance, reducing downtime and costs.
Versatile design that adapts to diverse industrial needs.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Cutting Mats
