Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$188.62

(exc. GST)

$207.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.62

*price indicative

RS Stock No.:
600-766
Mfr. Part No.:
F035819/ GQ-50-48-D-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Length

11mm

Output Type

Thyristor

Capacitance

8pF

COO (Country of Origin):
IT
The Gefran innovative product is designed to elevate the efficiency of control applications, combining accuracy with exceptional performance. Built for reliability, it supports a range of industrial requirements, making it an integral part of any operational setup. The advanced technology incorporated into this product ensures optimal results even in demanding environments. Its compact design allows for easy integration, while its robust construction guarantees durability. With a focus on user-friendly functionality, this product simplifies complex processes and enhances throughput, making it an indispensable asset for professionals in various sectors.

Designed for high reliability and precision in control applications.

Optimised for seamless integration into existing systems.

Constructed with durable materials for longevity and performance.

User-friendly interface simplifies operation and enhances control.

Ideal for a variety of industrial environments and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy