Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$190.18

(exc. GST)

$209.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.18

*price indicative

RS Stock No.:
600-883
Mfr. Part No.:
F043774/ GQ-50-24-D-0-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

50A

Mount Type

Surface

Maximum Load Voltage

240V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced product from gefran offers precision and reliability for varied industrial applications. Tailored for efficiency, it integrates seamlessly into systems requiring meticulous control of environmental parameters. Designed with user-friendliness in mind, this product enhances operational workflows while ensuring robust performance under demanding conditions. The state-of-the-art technology employed within ensures durability and optimal functionality, making it an excellent choice for professionals looking to elevate their equipment's capabilities. This product stands out in the market for its versatility and adaptability, catering to diverse needs without compromising on quality. Whether you're involved in automation or electrical engineering, this product aims to provide the solutions that meet your specific operational requirements.

Offers enhanced control for various industrial applications.

Designed for intuitive user interaction and installation.

Built to withstand challenging environments with ease.

Incorporates innovative technology for superior performance.

Delivers high levels of reliability and precision consistently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy