Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$131.57

(exc. GST)

$144.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.57

*price indicative

RS Stock No.:
600-787
Mfr. Part No.:
F041101/ GQ-15-24-D-1-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

240V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

11mm

Width

13mm

Standards/Approvals

EN61010-1, IEC 408, TC RU C-IT.AЛ32.B.00422, UL508, CEI 17-11, CEI 44-5, EN60204-1, EN61000-6-2, EN61000-6-4

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced product is designed to elevate the efficiency and reliability of your operational systems. With its robust construction and cutting-edge technology, it delivers exceptional performance in demanding environments. Engineered to meet the highest standards, this solution integrates seamlessly into various applications, providing unparalleled precision and control. The intuitive design ensures ease of use, making it an ideal choice for both seasoned professionals and newcomers alike. Whether you are managing a complex process or fine-tuning specific parameters, this product promises to enhance productivity and ensure optimal results. Its versatility enables it to adapt to multiple scenarios, while its durable materials ensure longevity and dependable service.

Offers high reliability in challenging conditions.

Designed for seamless integration in various applications.

Features intuitive controls for user-friendly operation.

Constructed with durable materials for extended lifespan.

Provides precise control to enhance productivity.

Adapts effortlessly to different operational requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy