Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-861
- Mfr. Part No.:
- F097391/ GRZ-3P-2S-75-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$932.10
(exc. GST)
$1,025.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $932.10 |
*price indicative
- RS Stock No.:
- 600-861
- Mfr. Part No.:
- F097391/ GRZ-3P-2S-75-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to provide exceptional performance and reliability in demanding industrial environments. With its robust construction and advanced features, it promises to deliver optimal functionality for a wide range of applications. Whether you need precise measurements or enhanced control, this product ensures accuracy while maintaining ease of use. Engineered with the latest technology, it stands out as a reliable solution for professionals seeking efficiency and durability in their operations. The design takes into account both user experience and operational demands, ensuring that it meets the high standards expected in today's fast-paced industry.
Engineered for durability to withstand harsh industrial conditions.
Features advanced sensing technology for accurate data capture.
Designed to integrate seamlessly with existing systems.
Compact and lightweight, facilitating easy installation and handling.
User-friendly interface simplifies operation and monitoring.
Offers enhanced reliability with reduced maintenance requirements.
Supports a wide range of industrial applications for versatility.
- RS Stock No. 0600862
- Mfr. Part No. F097392/ GRZ-3P-2S-75-48-D-3-0-0
Each
$900.65
- RS Stock No. 0600859
- Mfr. Part No. F097389/ GRZ-3P-2S-75-48-D-0-0-0
Each
$818.90
- RS Stock No. 0600860
- Mfr. Part No. F097390/ GRZ-3P-2S-75-48-D-1-0-0
Each
$932.10
- RS Stock No. 0601750
- Mfr. Part No. F095567/ GRZ-H-3P-2S-75-48-D-1-FAN62-0
Each
$1,144.31
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












