Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$594.18

(exc. GST)

$653.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$594.18

*price indicative

RS Stock No.:
601-155
Mfr. Part No.:
F095423/ GRZ-H-3P-2S-25-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran cutting-edge product stands as a pinnacle of engineering excellence, designed to elevate performance in demanding environments. Its robust construction ensures durability while its innovative technology provides unparalleled precision in control applications. The seamless integration into existing systems transforms operational efficiency, making it indispensable for modern industrial applications. Aimed at professionals seeking reliability and high functionality, this product meets the rigorous standards expected in today’s competitive marketplace.

Built to withstand extreme conditions for long-lasting performance.

Optimised for precision control to enhance operational efficiency.

User-friendly design that simplifies installation and integration.

Compatible with a wide range of systems, ensuring versatile use.

Innovative safety features that protect against operational failures.

Low maintenance requirements, reducing downtime and costs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy