Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-758
- Mfr. Part No.:
- F095574/ GRZ-H-3P-2S-75-60-D-1-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,194.63
(exc. GST)
$1,314.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.63 |
*price indicative
- RS Stock No.:
- 601-758
- Mfr. Part No.:
- F095574/ GRZ-H-3P-2S-75-60-D-1-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran highly sophisticated product represents cutting-edge technology combined with unparalleled precision in control applications. Designed meticulously for automation systems, this device enhances operational efficiency while ensuring robust performance under demanding conditions. Its versatile functionality makes it an exceptional choice for industrial environments, where reliability is paramount. The device seamlessly integrates into existing setups, allowing for smooth transitions and upgrades. With a focus on durability, this product stands the test of time, ensuring minimal maintenance and greater uptime. Its design reflects user-centric engineering principles, making it easy to install and operate, thereby empowering users to optimise their processes effortlessly. This product epitomises excellence in the realm of automation, thereby elevating the standards for operational quality.
Delivers precise control over automated systems, enhancing overall efficiency.
Designed for seamless integration, simplifying installation and upkeep.
Robust construction guarantees durability in harsh industrial conditions.
User-friendly interface ensures ease of operation for all skill levels.
Offers exceptional versatility, suitable for a wide range of applications.
Incorporates advanced technology to maintain optimal performance.
Facilitates significant improvements in productivity and reliability.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
