Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-754
- Mfr. Part No.:
- F097349/ GRZ-3P-2S-15-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$509.32
(exc. GST)
$560.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.32 |
*price indicative
- RS Stock No.:
- 600-754
- Mfr. Part No.:
- F097349/ GRZ-3P-2S-15-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRZ-H | |
| Terminal Type | Power Terminal | |
| Contact Configuration | PNP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRZ-H | ||
Terminal Type Power Terminal | ||
Contact Configuration PNP | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product represents a remarkable advancement in process control technology, offering unparalleled precision and reliability. Designed for demanding environments, it seamlessly integrates into industrial applications, enhancing productivity and efficiency. Its robust construction ensures durability, while a cutting-edge interface provides intuitive operation, making it suitable for both seasoned professionals and those new to the field. With an emphasis on quality and performance, this solution embodies the latest innovations from the industry leader, delivering consistent results that meet the highest standards. Whether for monitoring temperature, pressure, or other critical parameters, this exceptional device stands as a reliable partner in your operational success.
Designed for high accuracy and stability in measurements.
Robust materials ensure resistance to harsh environmental conditions.
User-friendly interface enhances ease of use and quick setup.
Versatile design accommodates various industrial applications.
Advanced technology delivers real-time tracking of performance metrics.
- RS Stock No. 0600755
- Mfr. Part No. F097350/ GRZ-3P-2S-15-60-A-2-0-0
Each
$622.45
- RS Stock No. 0601887
- Mfr. Part No. F097361/ GRZ-3P-2S-25-60-A-0-0-0
Each
$525.02
- RS Stock No. 0601888
- Mfr. Part No. F097362/ GRZ-3P-2S-25-60-A-2-0-0
Each
$638.17
- RS Stock No. 0601352
- Mfr. Part No. F095528/ GRZ-H-3P-2S-15-60-A-0-0-0
Each
$591.03
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












