Gefran GQ Series Industrial Mount Solid State Relays, 50 Arms Load, Panel Mount, 230 V ac Load, 32V dc Control
- RS Stock No.:
- 821-755
- Mfr. Part No.:
- F040881/ GQ-50-24-D-1-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$123.94
(exc. GST)
$136.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.94 |
*price indicative
- RS Stock No.:
- 821-755
- Mfr. Part No.:
- F040881/ GQ-50-24-D-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50Arms | |
| Mount Type | Panel | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | GQ | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 58mm | |
| Length | 27.5mm | |
| Width | 45mm | |
| Off State Leakage Current | 8mArms | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50Arms | ||
Mount Type Panel | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series GQ | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Height 58mm | ||
Length 27.5mm | ||
Width 45mm | ||
Off State Leakage Current 8mArms | ||
Output Type SCR | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- IT
The Gefran relay is an Advanced control solution designed for use in a variety of industrial applications. It is suitable for managing high currents with precision and safety.
Rated frequency of 45-65Hz ensures reliable performance
Zero crossing technology reduces electrical noise and enhances longevity
Control voltage ranges from 20-260Vac/Vcc for versatile application
Compact design includes IP20 protection level, suitable for most environments
Related links
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
