Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$114.13

(exc. GST)

$125.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.13

*price indicative

RS Stock No.:
600-776
Mfr. Part No.:
F036305/ GQ-25-24-D-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

11mm

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422

Width

13mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran innovative product redefines efficiency in industrial monitoring and control. Combining advanced technology with user-friendly interfaces, it caters to a wide array of applications, ensuring precise measurement and control of your systems. Designed for robust performance, this device stands out in terms of reliability and accuracy, making it an essential addition for professionals seeking unmatched control capabilities. Ideal for both novice and experienced users, it supports seamless integration with existing setups, thereby streamlining workflows while enhancing operational productivity. With its elegant design and compact footprint, it easily fits into any environment, asserting its presence as a cornerstone for modern automation needs.

Offers unparalleled accuracy in measurements.

Designed for easy integration with current systems.

Includes user-friendly interfaces for streamlined operation.

Features a compact design that saves valuable space.

Built for durability in challenging industrial environments.

Supports a wide range of applications for enhanced versatility.

Ensures quick response times for immediate adjustments.

Allows for cost-effective monitoring and control solutions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy