Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$131.57

(exc. GST)

$144.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.57

*price indicative

RS Stock No.:
600-769
Mfr. Part No.:
F035821/ GQ-25-60-D-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

600V ac

Minimum Load Voltage

40V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

Terminal Type

Screw

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, File E243386, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Width

13mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced temperature controller represents the cutting edge of thermal management technology. Ideal for a variety of applications, it combines precision with ease of use, ensuring optimal temperature regulation in your system. With a compact design and intuitive interface, the unit enables users to maintain the ideal thermal conditions effortlessly. This product operates with a high degree of accuracy, reducing the risk of overheating and equipment failure, ultimately contributing to improved operational efficiency. The robust construction ensures longevity, making it a reliable choice for demanding environments.

Designed for both ease of installation and user-friendliness.

Offers exceptional performance in fluctuating temperature conditions.

Compact dimensions enable flexibility in installation without taking up excessive space.

Supports a wide range of applications across various industries.

Durable build quality ensures resistance to wear and prolonged operational life.

Intuitive controls simplify the setup and monitoring processes.

Enhanced safety features protect your equipment from temperature-related damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy