Gefran GQ Series Single Phase Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$125.19

(exc. GST)

$137.71

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$125.19

*price indicative

RS Stock No.:
600-765
Mfr. Part No.:
F035818/ GQ-25-48-D-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

13mm

Standards/Approvals

CEI 17-11, CEI 44-5, EN60204-1, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 408, TC RU C-IT.AЛ32.B.00422, UL508

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran sophisticated component is designed to enhance control and efficiency in various applications. Tailored for industrial environments, it boasts advanced technology that enables precise measurement and real-time feedback, making it an essential addition for systems requiring high performance. Its robust design ensures longevity, while its compact size allows for versatile installation options, seamlessly integrating into existing setups. This component stands out due to its exceptional accuracy, providing users with the reliability necessary for critical processes. Moreover, it promotes energy-saving practices, aligning with modern sustainability efforts. Whether utilised in automation systems or for straightforward monitoring solutions, this component delivers performance that industry professionals have come to depend on.

Delivers precise measurements for enhanced control in industrial applications.

Designed with a compact form factor for easy integration into existing systems.

Constructed to withstand harsh environments, ensuring durability.

Offers real-time feedback to support timely decision-making.

Promotes energy efficiency, contributing to sustainable operational practices.

Supports a wide range of applications, reflecting its versatility.

Related links