Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$236.15

(exc. GST)

$259.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.15

*price indicative

RS Stock No.:
600-768
Mfr. Part No.:
F035820/ GQ-90-48-D-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

90A

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

44.5mm

Standards/Approvals

2014/30/EU, 2014/35/EU, CEI 17-11, CEI 44-5, EN 61000-6-2, EN60204-1, UL508, TC RU C-IT.AЛ32.B.00422, IEC 408, EN 61010-1, EN 61000-6-4

Length

58mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran advanced product delivers unparalleled precision and reliability, making it an essential component for various industrial applications. Engineered with a focus on performance, it excels in environments where both accuracy and durability are paramount. The sleek design allows for easy integration within existing systems, ensuring minimal disruption during installation. With its robust construction, this product is designed to withstand harsh conditions, providing unwavering service throughout its lifecycle. It stands out for its innovative technology, which not only enhances efficiency but also reduces operational costs. Ideal for professionals seeking a trustworthy, high-performance solution, this product represents a significant advancement in its field.

Offers exceptional operational reliability even in demanding conditions.

Designed for seamless integration into a range of existing systems.

Optimised for enhanced efficiency, reducing energy consumption.

Constructed with durable materials to prolong service life.

Employs advanced technology to deliver consistent performance.

Provides ease of use with user-friendly interfaces and setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy