Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-764
- Mfr. Part No.:
- F035817/ GQ-15-48-D-1-0
- Brand:
- Gefran
Subtotal (1 unit)*
$125.19
(exc. GST)
$137.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.19 |
*price indicative
- RS Stock No.:
- 600-764
- Mfr. Part No.:
- F035817/ GQ-15-48-D-1-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Width | 13mm | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Width 13mm | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran innovative product is expertly designed to enhance precision in industrial automation applications. Featuring cutting-edge technology, it ensures optimal performance under varying operational conditions. The robust framework offers impressive durability, making it suitable for a variety of demanding environments. Its seamless integration capabilities allow for quick setup, ensuring minimal downtime and accelerated productivity. The product stands out in its class, delivering exceptional reliability and consistent results, tailored to meet the needs of modern manufacturing processes.
Optimised for easy installation in complex systems.
Designed with a user-friendly interface for straightforward operation.
Manufactured for long-lasting performance in harsh environments.
Capable of handling a wide range of process variables with ease.
Constructed with premium materials to ensure longevity and resilience.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Insertion & Extraction Tools
- Cable Sleeving Tools
