Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$141.06

(exc. GST)

$155.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.06

*price indicative

RS Stock No.:
601-932
Mfr. Part No.:
F055617/ GQ-25-48-D-1-2
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Surface

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

13mm

Length

11mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508, TC RU C-IT.AЛ32.B.00422, 2014/30/EU, 2014/35/EU

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ-25-48-D-1-2 is a cutting-edge single-phase solid state relay designed to enhance efficiency in industrial applications. Engineered for a wide array of needs, this relay offers zero crossing switching to minimise electrical noise and reduce wear on connected loads. With its robust construction, it accommodates a nominal current rating suited for various operational demands. The relay's simplified installation process coupled with integrated protection features ensures reliable performance in diverse environments, making it an ideal choice for automation, packaging machinery, and thermoforming processes. Its compact design not only saves space but also optimises heat dissipation, thereby enhancing overall performance and longevity.

Alternating current solid state relay with zero crossing technology.

Designed for optimal control of both resistive and inductive loads.

Includes protective features to ensure safe and reliable operation.

Designed for environments with high switching speeds.

Efficient thermal management for improved longevity.

Compact design facilitates easy integration into existing systems.

Minimal energy consumption enhances operational cost efficiency.

Suitable for diverse industrial applications including packaging machinery and industrial ovens.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy