Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$509.32

(exc. GST)

$560.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.32

*price indicative

RS Stock No.:
601-879
Mfr. Part No.:
F097354/ GRZ-3P-2S-15-60-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Power Terminal

Contact Configuration

PNP

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from ge fran exemplifies cutting-edge technology tailored for modern applications. Designed for precision and reliability, it seamlessly integrates into various systems to enhance performance. With a robust construction and versatile compatibility, this model ensures consistent operation across a broad range of conditions. It is meticulously engineered to meet the demands of both industrial and commercial settings, making it the preferred choice for professionals seeking dependable equipment. Featuring intuitive controls and user-friendly interfaces, the product allows for effortless interaction and monitoring, ensuring optimal efficiency in every task it undertakes.

Engineered for high durability, ensuring longevity in demanding environments.

Excellent performance in temperature regulation and pressure control applications.

Compact design facilitates easy installation in restricted spaces.

Robust feedback mechanisms enhance operational safety and reliability.

User-friendly interface simplifies monitoring and adjustments for enhanced productivity.

Lightweight construction contributes to overall system efficiency during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy