IXYS Bridge Rectifier Module, 1.6 kV 640 A, 5-Pin Single
- RS Stock No.:
- 193-133
- Distrelec Article No.:
- 302-53-547
- Mfr. Part No.:
- VUO80-16NO1
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.36
(exc. GST)
$74.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $67.36 |
| 6 - 11 | $67.35 |
| 12 + | $65.48 |
*price indicative
- RS Stock No.:
- 193-133
- Distrelec Article No.:
- 302-53-547
- Mfr. Part No.:
- VUO80-16NO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Mount Type | Panel | |
| Number of Phases | 3 | |
| Package Type | V1-A-Pack | |
| Pin Count | 5 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 640A | |
| Forward Current If | 82A | |
| Peak Forward Voltage Vf | 1.5V | |
| Standards/Approvals | No | |
| Height | 17mm | |
| Width | 31.6mm | |
| Peak Reverse Current Ir | 300μA | |
| Series | VUO80 | |
| Length | 63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Mount Type Panel | ||
Number of Phases 3 | ||
Package Type V1-A-Pack | ||
Pin Count 5 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 640A | ||
Forward Current If 82A | ||
Peak Forward Voltage Vf 1.5V | ||
Standards/Approvals No | ||
Height 17mm | ||
Width 31.6mm | ||
Peak Reverse Current Ir 300μA | ||
Series VUO80 | ||
Length 63mm | ||
Automotive Standard No | ||
Three Phase Bridge Rectifier for PCB Mounting, VUO80 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Reduced weight
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Soldering pins for PCB mounting
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL registered E 72873
Related links
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
