Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$735.61

(exc. GST)

$809.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$735.61

*price indicative

RS Stock No.:
600-677
Mfr. Part No.:
F095773/ GRZ-H-3P-2S-30-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran robust product from gefran represents cutting-edge technology designed to enhance your operational efficiency. With a focus on precision and reliability, it seamlessly integrates into various industrial applications. The state-of-the-art device operates under demanding conditions, ensuring optimal performance whilst maintaining safety standards. Whether utilised in temperature control, pressure measurement, or automation processes, this product promises consistent results. Its user-friendly interface facilitates easy configuration and monitoring, catering to both experienced engineers and those new to the technology. Built to last, it is a worthy investment for any facility seeking to optimise their production capabilities.

Incorporates advanced sensor technologies for accurate data readings.

Designed for ease of integration into existing systems, reducing setup time.

Robust construction withstands harsh industrial environments.

Offers excellent thermal stability for reliable performance over time.

Features a user-friendly interface for simplified operation and monitoring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy