Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 600-684
- Mfr. Part No.:
- F095780/ GRZ-H-3P-2S-30-60-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$785.87
(exc. GST)
$864.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.87 |
*price indicative
- RS Stock No.:
- 600-684
- Mfr. Part No.:
- F095780/ GRZ-H-3P-2S-30-60-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran highly sophisticated product is designed to meet the rigorous demands of modern industrial environments. Built with precision engineering, it ensures unparalleled accuracy and reliability in your applications. With its robust construction and innovative technology, this item is perfect for both automated and manual systems, allowing for seamless integration into your existing infrastructure. Its versatility shines across various sectors, from manufacturing to process control, enhancing efficiency and productivity. This product sets a new standard by combining ease of use with exceptional performance, making it an essential asset for any operation requiring dependable control solutions.
Engineered for excellent durability in challenging conditions.
Offers seamless compatibility with a wide range of systems.
Designed to enhance operational efficiency and productivity.
Incorporates advanced technology for precise measurements.
Facilitates easy integration into existing setups.
- RS Stock No. 0600683
- Mfr. Part No. F095779/ GRZ-H-3P-2S-30-60-D-1-0-0
Each
$785.87
- RS Stock No. 0601176
- Mfr. Part No. F095471/ GRZ-H-3P-3S-30I-60-D-0-0-0
Each
$770.26
- RS Stock No. 0601101
- Mfr. Part No. F097520/ GRZ-3P-3S-30I-60-D-2-0-0
Each
$785.87
- RS Stock No. 0600722
- Mfr. Part No. F097096/ GRZ-H-3P-2S-30I-60-D-0-0-0
Each
$738.81
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












