Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,226.03

(exc. GST)

$1,348.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,226.03

*price indicative

RS Stock No.:
600-652
Mfr. Part No.:
F095496/ GRZ-H-3P-3S-65-48-D-0-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

65A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Cage Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, CE, UL

Width

70mm

Length

140mm

Height

119.8mm

Off State Leakage Current

3mA

Output Type

Analogue

COO (Country of Origin):
IT
The Gefran sophisticated product represents the pinnacle of innovation and precision in industrial applications. Designed to streamline operations, it is engineered to meet the demanding requirements of modern manufacturing environments. Built with robust materials and advanced technology, it ensures reliability under various operational conditions. Its compact design does not compromise performance, making it suitable for diverse integration scenarios. This product enhances productivity while maintaining strict adherence to safety standards, ensuring that operational integrity is never compromised. With user-friendly features and a focus on efficient functionality, it is an essential component for businesses keen on optimising their processes and achieving optimum results.

Delivers exceptional reliability for demanding industrial applications.

Compact design allows for versatile installation options.

Utilises advanced technology to enhance operational efficiency.

Engineered with robust materials for long-lasting performance.

Designed to comply with rigorous safety standards.

User-friendly interface promotes ease of operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy