Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-689
- Mfr. Part No.:
- F095437/ GRZ-H-3P-2S-50-60-D-0-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$949.42
(exc. GST)
$1,044.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.42 |
*price indicative
- RS Stock No.:
- 601-689
- Mfr. Part No.:
- F095437/ GRZ-H-3P-2S-50-60-D-0-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product is designed for optimal performance in demanding industrial applications. With its advanced technology and robust construction, it guarantees reliability and efficiency that professionals trust. Ideal for a variety of environments, this product excels in providing accurate data and consistent performance, making it an invaluable asset for operational excellence. Users can expect seamless integration into existing systems, empowering them to enhance productivity and achieve their goals. Its user-friendly design ensures straightforward handling and maintenance, allowing for a hassle-free experience even in rigorous settings. As industries evolve, this product remains at the forefront, offering innovative solutions that adapt to the changing needs of the marketplace.
Engineered for high precision and durability under industrial conditions.
Provides reliable data crucial for effective decision-making.
Features a user-friendly interface for effortless operation.
Versatile compatibility with various systems to enhance workflow.
Designed to minimise downtime through easy maintenance.
Empowers users with cutting-edge technology for superior performance.
- RS Stock No. 0600857
- Mfr. Part No. F097387/ GRZ-3P-2S-50-60-D-0-0-0
Each
$754.46
- RS Stock No. 0600675
- Mfr. Part No. F095564/ GRZ-H-3P-2S-50-60-D-3-FAN63-0
Each
$1,031.15
- RS Stock No. 0600674
- Mfr. Part No. F095563/ GRZ-H-3P-2S-50-60-D-3-FAN62-0
Each
$999.71
- RS Stock No. 0600669
- Mfr. Part No. F095559/ GRZ-H-3P-2S-50-60-D-1-FAN62-0
Each
$1,031.15
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












