Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-655
- Mfr. Part No.:
- F095499/ GRZ-H-3P-3S-65-48-D-1-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,339.24
(exc. GST)
$1,473.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,339.24 |
*price indicative
- RS Stock No.:
- 600-655
- Mfr. Part No.:
- F095499/ GRZ-H-3P-3S-65-48-D-1-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| On State Resistance | 1Ω | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 70mm | |
| Length | 140mm | |
| Height | 119.8mm | |
| Output Type | Analogue | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
On State Resistance 1Ω | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS, UL | ||
Width 70mm | ||
Length 140mm | ||
Height 119.8mm | ||
Output Type Analogue | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced device is designed to offer unparalleled performance for a variety of industrial applications. Engineered with precision, it optimises operational efficiency while ensuring reliability in demanding environments. The integration of cutting-edge technology not only enhances functionality but also allows for seamless integration into existing systems. With an emphasis on durability, this product is built to withstand the rigours of industrial usage, ensuring longevity and minimal maintenance. Additionally, its user-friendly interface enables quick and easy setup, making it an ideal choice for both new installations and upgrades. This unit embodies a perfect balance of quality and innovation, propelling your operations to the next level of productivity.
Designed for optimal performance in various industrial settings.
Robust construction ensures resilience and long-term reliability.
User-friendly interface facilitates effortless setup and operation.
Innovative technology allows for seamless integration into existing systems.
Enhances operational efficiency and productivity across applications.
- RS Stock No. 0600659
- Mfr. Part No. F095503/ GRZ-H-3P-3S-65-48-D-3-FAN63-0
Each
$1,307.81
- RS Stock No. 0600657
- Mfr. Part No. F095501/ GRZ-H-3P-3S-65-48-D-2-FAN63-0
Each
$1,339.24
- RS Stock No. 0600654
- Mfr. Part No. F095498/ GRZ-H-3P-3S-65-48-D-1-FAN62-0
Each
$1,307.81
- RS Stock No. 0600653
- Mfr. Part No. F095497/ GRZ-H-3P-3S-65-48-D-0-FAN64-0
Each
$1,276.37
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












