Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-640
- Mfr. Part No.:
- F095486/ GRZ-H-3P-3S-40I-48-D-0-FAN63-0
- Brand:
- Gefran
Subtotal (1 unit)*
$949.42
(exc. GST)
$1,044.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.42 |
*price indicative
- RS Stock No.:
- 600-640
- Mfr. Part No.:
- F095486/ GRZ-H-3P-3S-40I-48-D-0-FAN63-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from geFRAN integrates advanced technology to deliver precise control and monitoring. Designed for high-performance applications, it ensures reliability in demanding environments. The compact design facilitates easy installation, making it an ideal choice for industry professionals seeking efficiency and accuracy. This device excels in versatility, seamlessly adapting to various operational requirements, thus enhancing overall productivity. With its robust construction, it promises durability and long-lasting performance, keeping operational costs low while delivering exceptional results. The product embodies a commitment to excellence, reflecting geFRAN's dedication to providing state-of-the-art solutions for modern industry challenges.
Enhanced operational efficiency through precise control mechanisms.
Robust design ensures durability in harsh environments.
Streamlined installation process saves time and effort.
Versatile compatibility with various industrial applications.
User-friendly interface simplifies monitoring and adjustments.
Energy-efficient performance reduces operational costs.
High-quality components promote longevity and dependability.
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
- RS Stock No. 0601180
- Mfr. Part No. F095475/ GRZ-H-3P-3S-40-48-D-0-FAN64-0
Each
$917.97
- RS Stock No. 0600728
- Mfr. Part No. F097101/ GRZ-H-3P-2S-40-48-D-0-FAN64-0
Each
$867.69
- RS Stock No. 0600727
- Mfr. Part No. F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












