Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$454.23

(exc. GST)

$499.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.23

*price indicative

RS Stock No.:
600-591
Mfr. Part No.:
F083678/ GRS-120-60-A-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61010-1, EN 61000-6-4

Output Type

NO, NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced solution from gefran revolutionises how you manage and control automation processes. Designed for precision and reliability, this product seamlessly integrates with various systems to enhance operational efficiency. It boasts a robust structure tailored for intensive industrial environments, ensuring durability even under demanding conditions. The innovative design features user-friendly interfaces, making it easy for operators to maximise productivity with minimal training. With its advanced technology, this device provides accurate readings and rapid response, aiding in effective decision-making in real-time operations. Its commitment to sustainability also makes it a forward-thinking choice for environmentally conscious businesses. Overall, this product is a blend of cutting-edge technology and trusted performance, perfect for professionals aiming for excellence in their projects.

Offers exceptional durability for long-term use.

Designed for easy integration with existing systems.

Utilises advanced sensors for accurate measurements.

Provides rapid response to operational changes.

Supports user-friendly operation with intuitive interfaces.

Minimises downtime with reliable performance.

Contributes to sustainable practices with eco-friendly design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy