Carlo Gavazzi RGC Series 1-Phase Solid State Contactor, 25 A Load, DIN Rail Mount, 660 V ac/dc Load, 32V ac/dc Control
- RS Stock No.:
- 597-853
- Mfr. Part No.:
- RGC1A60D42KGE
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$262.51
(exc. GST)
$288.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $262.51 |
*price indicative
- RS Stock No.:
- 597-853
- Mfr. Part No.:
- RGC1A60D42KGE
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | 1-Phase Solid State Contactor | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac/dc | |
| Minimum Load Voltage | 42V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | RGC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | 1P | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | NMFT7, NMFT C22.2 No. 14 (E172877), RoHS, UL508 (E172877), VDE0660-109, DNV, EN 45545-2, EN 50121-3-2, EN 50155, EN/IEC 60947-4-2, EN/IEC 60947-4-3 | |
| Width | 17.5mm | |
| Output Type | PNP NO | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type 1-Phase Solid State Contactor | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac/dc | ||
Minimum Load Voltage 42V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series RGC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function 1P | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals NMFT7, NMFT C22.2 No. 14 (E172877), RoHS, UL508 (E172877), VDE0660-109, DNV, EN 45545-2, EN 50121-3-2, EN 50155, EN/IEC 60947-4-2, EN/IEC 60947-4-3 | ||
Width 17.5mm | ||
Output Type PNP NO | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Contactor/Controller DIN Rail Mount 10V ac/dc
