Finder 77 Series Industrial Mount Solid State Relays, 80 A Load, DIN Rail Mount, 600 V ac/dc Load, 230V ac/dc Control

Subtotal (1 box of 10 units)*

$859.14

(exc. GST)

$945.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$859.14$85.914

*price indicative

RS Stock No.:
653-464
Mfr. Part No.:
77.F1.8.230.8650
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Load Current

80A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac/dc

Minimum Load Voltage

24V ac/dc

Minimum Control Voltage

24V ac/dc

Maximum Control Voltage

230V ac/dc

Series

77

Terminal Type

Screw

Contact Configuration

1 NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Width

45mm

Length

29mm

Standards/Approvals

CE, cURus, EAC, UKCA

Height

29.4mm

Off State Leakage Current

100μA

COO (Country of Origin):
CN
The Finder Hockey puck-style solid state relay (SSR) engineered for high-speed, silent switching in industrial control systems. It features zero-crossing switching for reduced electrical noise and longer component life. With a robust 80 A output rating and wide control voltage range, it’s ideal for resistive loads and heater control applications.

Single phase

Rated voltage 600 V AC

Relay style terminal arrangement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy