Knipex Alligator® 1-Piece Water Pump Plier, 400mm Overall, 95mm Jaw

Subtotal (1 unit)*

$134.96

(exc. GST)

$148.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.96

*price indicative

RS Stock No.:
815-6366
Distrelec Article No.:
110-83-897
Mfr. Part No.:
88 01 400
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Water Pump Plier

Sub Type

Water Pump Plier

Number of Pieces

1

Number of Positions

11

Overall Length

400mm

VDE/1000V Approved

No

Material

Electric Steel, Chrome Vanadium Steel

ESD Safe

No

Handle Type

Non-Slip

Jaw Length

95mm

Jaw Opening

95mm

Non-Sparking

No

Standards/Approvals

DIN ISO 8976

Non Compliant

COO (Country of Origin):
DE

KNIPEX 88 01 400 Alligator® XL Pipe Wrench and Water Pump Pliers with non-slip plastic coating black atramentized 400 mm


88 01 400 KNIPEX Alligator® XL The classic model in 400 mm length. robust construction, insensitive to dirt

particularly suitable for outdoor work. Good access to the workpiece due to slim size of head and joint area. Pinch guard prevents operators' fingers being pinched. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Box-joint design for high stability due to double guide. Robust adjustment mechanism, insensitive to dirt, easy to clean

particularly suitable for outdoor work. 11-notch adjustment positioning with a gripping capacity up to 3 1/2", optimised adjustment to the workpiece and user-friendly handle position. - Adjustment positions: 11- Capacities for pipes (diameter): Ø 3 1/2in- Capacities for nuts: 95mm- Capacities for pipes (diameter): Ø 90mm

Features and Benefits


The Classic Model In 400 Mm Length
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work

Technical attributes


Good Access To The Workpiece Due To Slim Size Of Head And Joint Area
Pinch Guard Prevents Operators' Fingers Being Pinched
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Box-Joint Design For High Stability Due To Double Guide

Standards

DIN ISO 8976

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy