Carlo Gavazzi RM1C Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac/dc Load, 32V ac/dc Control

Subtotal (1 unit)*

$215.11

(exc. GST)

$236.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.11

*price indicative

RS Stock No.:
350-571
Distrelec Article No.:
137-45-053
Mfr. Part No.:
RM1C60D50
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

660V ac/dc

Minimum Load Voltage

340V ac/dc

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

4.25V ac/dc

Series

RM1C

IP Rating

IP20

Minimum Operating Temperature

30°C

Switching Function

Peak Switching

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, CE, EAC, UL, cUL

Width

28.8mm

Off State Leakage Current

3mA

COO (Country of Origin):
CN
The Carlo Gavazzi Single-Phase Solid-State Relay is a high performance relay is designed for industrial use. It enables peak switching and operates efficiently within a voltage range of 340-660 VAC, with a capacity to handle up to 50 A of current. Its compact structure provide ease of integration into tight spaces.

Supports a control voltage range of 4.25 to 32 VDC

Designed for panel mounting with secure screw terminals

Equipped with IP20 protection for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy