Carlo Gavazzi RGC Series Solid State Relay, 65 A Load, DIN Rail Mount, 660 V ac/dc Load, 10V Control
- RS Stock No.:
- 597-848
- Mfr. Part No.:
- RGC3P60I65EDFP
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$915.73
(exc. GST)
$1,007.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.73 |
*price indicative
- RS Stock No.:
- 597-848
- Mfr. Part No.:
- RGC3P60I65EDFP
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 65A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac/dc | |
| Minimum Load Voltage | 180V ac/dc | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 0V ac/dc | |
| Series | RGC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 1 CO | |
| Switching Function | 3P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | C22.2 No. 14 (E172877), EN 60947-4-3, GB/T 14048.5-2017 (IEC 60947-5-1), UL508 (E172877) | |
| Width | 70mm | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 65A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac/dc | ||
Minimum Load Voltage 180V ac/dc | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 0V ac/dc | ||
Series RGC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 1 CO | ||
Switching Function 3P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals C22.2 No. 14 (E172877), EN 60947-4-3, GB/T 14048.5-2017 (IEC 60947-5-1), UL508 (E172877) | ||
Width 70mm | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 3-pole DIN-rail mount SSR features proportional control (phase angle). It operates with a voltage (Ue) of 180 to 660 Vac (1200 Vp) and has a rated current (Ie) of 65 Aac. The input ranges are 0 to 20, 4 to 20, and 12 to 20 mADC. It requires an external supply of 24 Vdc/Vac and includes built-in overvoltage protection.
Output switching mode Proportional
Number of poles 3
Rated current AC-51 are 66 A
Operating voltage 180 V to 660 V
Analogue control signal 0 to 20 mA, 4 to 20 mA, 12 to 20 mA
Power connection Box clamp
Related links
- Carlo Gavazzi RGC Series Solid State Contactor DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series 3-Phase Solid State Relay DIN Rail Mount 275V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 190V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series 1-Phase Solid State Contactor DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
